Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PVG3A103A01R00 | |
|---|---|
DigiKey Part Number | 490-2243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG3A103A01R00 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-2-103E | Bourns Inc. | 1.426 | 118-3313J-2-103ECT-ND | €1.33000 | Direct |
| PVG3A103C01R00 | Bourns Inc. | 14.709 | 490-2644-1-ND | €1.05000 | Direct |
| 3314J-1-103E | Bourns Inc. | 10.189 | 3314J-103ECT-ND | €1.33000 | Similar |
| 3314J-1-103G | Bourns Inc. | 2.465 | 118-3314J-1-103GCT-ND | €1.33000 | Similar |
| 3314J-2-103E | Bourns Inc. | 1.228 | 3314J-2-103ECT-ND | €1.33000 | Similar |







