
3314J-1-103G | |
|---|---|
DigiKey Part Number | 118-3314J-1-103GTR-ND - Tape & Reel (TR) 118-3314J-1-103GCT-ND - Cut Tape (CT) 118-3314J-1-103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-103G |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-103G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR10KLFTR | TT Electronics/BI | 374 | 987-1008-1-ND | €1.22000 | Similar |
| ST-4ETA103 | Nidec Components | 16.999 | 563-ST-4ETA103CT-ND | €1.10000 | Similar |
| TS4YJ103MR10 | Vishay Sfernice | 2.132 | 716-TS4YJ103MR10CT-ND | €1.58000 | Similar |
| TS53YJ103MR10 | Vishay Sfernice | 1.328 | TS53YJ-10KCT-ND | €2.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.11700 | €11.17 |
| 25 | €1.03760 | €25.94 |
| 50 | €0.98140 | €49.07 |
| 100 | €0.92790 | €92.79 |
| 250 | €0.86136 | €215.34 |
| 500 | €0.81396 | €406.98 |
| 1.000 | €0.76905 | €769.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.70265 | €2,107.95 |
| 6.000 | €0.66364 | €3,981.84 |
| 9.000 | €0.64182 | €5,776.38 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |



