Similar
Similar
Similar

PM74SH-680M-RC | |
|---|---|
DigiKey Part Number | PM74SH-680M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SH-680M-RC |
Description | FIXED IND 68UH 770MA 210 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 770 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-680M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 600mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0908-680ML | Bourns Inc. | 394 | 118-SRR0908-680MLCT-ND | €0.95000 | Similar |
| SRR7045-680M | Bourns Inc. | 10.103 | SRR7045-680MCT-ND | €0.58000 | Similar |
| P1167.683NLT | Pulse Electronics | 7.865 | 553-1089-1-ND | €1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32685 | €326.85 |
| Unit Price without VAT: | €0.32685 |
|---|---|
| Unit Price with VAT: | €0.39222 |




