
SRR0908-680ML | |
|---|---|
DigiKey Part Number | 118-SRR0908-680MLTR-ND - Tape & Reel (TR) 118-SRR0908-680MLCT-ND - Cut Tape (CT) 118-SRR0908-680MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0908-680ML |
Description | FIXED IND 68UH 1.25A 184 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.25 A 184mOhm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0908-680ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 184mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 8-SMD, Gull Wing |
Tolerance ±20% | Size / Dimension 0.394" L x 0.374" W (10.00mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.78200 | €7.82 |
| 100 | €0.64310 | €64.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.57175 | €228.70 |
| 800 | €0.53913 | €431.30 |
| 1.200 | €0.52093 | €625.12 |
| 2.000 | €0.49889 | €997.78 |
| 2.800 | €0.48490 | €1,357.72 |
| 4.000 | €0.47051 | €1,882.04 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

