PM54-100M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 25.419
Unit Price: €0.72000
Datasheet

Direct


Bourns Inc.
In Stock: 312
Unit Price: €0.39000
Datasheet

Direct


Bourns Inc.
In Stock: 1.177
Unit Price: €0.39000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €0.61000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: €1.98677
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-100M

DigiKey Part Number
M4100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM54-100M
Description
FIXED IND 10UH 1.44A 100 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 100mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes