10 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-100M-RC

DigiKey Part Number
M8511TR-ND - Tape & Reel (TR)
M8511CT-ND - Cut Tape (CT)
M8511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM54-100M-RC
Description
FIXED IND 10UH 1.45A 100 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 100mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-100M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm
Series
Q @ Freq
30 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
23MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.59600€5.96
100€0.49020€49.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.37460€561.90
3.000€0.37094€1,112.82
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.86400