
CD214C-R31000 | |
|---|---|
DigiKey Part Number | CD214C-R31000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-R31000 |
Description | DIODE STANDARD 1000V 3A SMC |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC (DO-214AB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |








