


CD214C-S3M | |
|---|---|
DigiKey Part Number | CD214C-S3M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-S3M |
Description | DIODE STANDARD 1000V 3A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-S3M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2-SMD |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.12304 | €1,107.36 |
| Unit Price without VAT: | €0.12304 |
|---|---|
| Unit Price with VAT: | €0.14765 |

