390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-391J4LF

DigiKey Part Number
CAT16-391J4LFTR-ND - Tape & Reel (TR)
CAT16-391J4LFCT-ND - Cut Tape (CT)
CAT16-391J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-391J4LF
Description
RES ARRAY 4 RES 390 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-391J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
390
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083391JPCTS Resistor Products10.27260-742C083391JPCT-ND€0.14000Direct
EXB-V8V391JVPanasonic Industry20.480Y4391CT-ND€0.14000Direct
In-Stock: 3.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06500€0.65
25€0.05440€1.36
50€0.04780€2.39
100€0.04220€4.22
250€0.03604€9.01
500€0.03216€16.08
1.000€0.02885€28.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02298€114.90
10.000€0.02106€210.60
15.000€0.02007€301.05
25.000€0.01895€473.75
35.000€0.01829€640.15
50.000€0.01764€882.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000