
742C083391JP | |
|---|---|
DigiKey Part Number | 60-742C083391JPTR-ND - Tape & Reel (TR) 60-742C083391JPCT-ND - Cut Tape (CT) 60-742C083391JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083391JP |
Description | RES ARRAY 4 RES 390 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083391JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 390 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07600 | €1.90 |
| 50 | €0.06700 | €3.35 |
| 100 | €0.05920 | €5.92 |
| 250 | €0.05068 | €12.67 |
| 500 | €0.04538 | €22.69 |
| 1.000 | €0.04086 | €40.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03280 | €164.00 |
| 10.000 | €0.03017 | €301.70 |
| 15.000 | €0.02881 | €432.15 |
| 25.000 | €0.02728 | €682.00 |
| 35.000 | €0.02637 | €922.95 |
| 50.000 | €0.02548 | €1,274.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

