Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386G-1-473 | |
|---|---|
DigiKey Part Number | 3386G-1-473-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-473 |
Description | TRIMMER 47K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-473 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386G-1-473LF | Bourns Inc. | 0 | 3386G-1-473LF-ND | €0.79851 | Parametric Equivalent |
| 3386P-1-473 | Bourns Inc. | 0 | 3386P-1-473-ND | €1.08148 | Parametric Equivalent |
| 3386P-1-473LF | Bourns Inc. | 1.579 | 3386P-1-473LF-ND | €1.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.12269 | €2,245.38 |
| Unit Price without VAT: | €1.12269 |
|---|---|
| Unit Price with VAT: | €1.34723 |


