
3386P-1-473LF | |
|---|---|
DigiKey Part Number | 3386P-1-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-473LF |
Description | TRIMMER 47K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-473LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.96600 | €9.66 |
| 25 | €0.89840 | €22.46 |
| 50 | €0.85000 | €42.50 |
| 100 | €0.80380 | €80.38 |
| 300 | €0.73510 | €220.53 |
| 500 | €0.70510 | €352.55 |
| 1.000 | €0.66621 | €666.21 |
| 5.000 | €0.58365 | €2,918.25 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

