Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269W-ES2-104G | |
|---|---|
DigiKey Part Number | 3269W-ES2-104G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3269W-ES2-104G |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269W-1-104 | Bourns Inc. | 0 | 3269W-1-104-ND | €3.94760 | Parametric Equivalent |
| 3269W-1-104G | Bourns Inc. | 500 | 118-3269W-1-104GCT-ND | €5.21000 | Parametric Equivalent |
| 3269W-1-104GLF | Bourns Inc. | 2.597 | 3269W-1-104GLFCT-ND | €3.59000 | Parametric Equivalent |
| 3269W-1-104LF | Bourns Inc. | 671 | 3269W-1-104LF-ND | €3.59000 | Parametric Equivalent |
| 3269W-11-104LF | Bourns Inc. | 0 | 118-3269W-11-104LF-ND | €2.47946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.74678 | €2,873.39 |
| Unit Price without VAT: | €5.74678 |
|---|---|
| Unit Price with VAT: | €6.89614 |



