100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-104G

DigiKey Part Number
118-3269W-1-104GTR-ND - Tape & Reel (TR)
118-3269W-1-104GCT-ND - Cut Tape (CT)
118-3269W-1-104GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269W-1-104G
Description
TRIMMER 100K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-104G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.21000€5.21
10€4.33300€43.33
25€4.02320€100.58
50€3.80260€190.13
100€3.59350€359.35
250€3.33356€833.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.14900€1,574.50
1.000€2.97428€2,974.28
1.500€2.87648€4,314.72
2.500€2.75776€6,894.40
Manufacturers Standard Package
Unit Price without VAT:€5.21000
Unit Price with VAT:€6.25200