BCD 200 OT-F-7035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCD 200 OT-F-7035

DigiKey Part Number
BCD200OT-F-7035-ND
Manufacturer
Manufacturer Product Number
BCD 200 OT-F-7035
Description
MEMBRANE LID 203X229X19MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Cover, Lid 9.016" L x 7.992" W x 0.748" H (229.00mm x 203.00mm x 19.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
BOCARD 200 System
Size / Dimension
9.016" L x 7.992" W x 0.748" H (229.00mm x 203.00mm x 19.00mm)
Color
Gray
Material
Plastic, Polycarbonate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€33.36000€33.36
Manufacturers Standard Package
Unit Price without VAT:€33.36000
Unit Price with VAT:€40.03200