

BCD 200 UT-0.5-7035 | |
|---|---|
DigiKey Part Number | BCD200UT-0.5-7035-ND |
Manufacturer | |
Manufacturer Product Number | BCD 200 UT-0.5-7035 |
Description | BOX ABS GRAY 8.86"L X 7.8"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Open End(s) 8.858" L x 7.795" W (225.00mm x 198.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.858" L x 7.795" W (225.00mm x 198.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 69.0in² (445cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.17000 | €25.17 |
| Unit Price without VAT: | €25.17000 |
|---|---|
| Unit Price with VAT: | €30.20400 |



