
BCD 200 KRD-7024 | |
|---|---|
DigiKey Part Number | BCD200KRD-7024-ND |
Manufacturer | |
Manufacturer Product Number | BCD 200 KRD-7024 |
Description | TERM COMPART LID 218X54X20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 8.583" L x 2.126" W x 0.787" H (218.00mm x 54.00mm x 20.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | BOCARD 200 System | |
Size / Dimension | 8.583" L x 2.126" W x 0.787" H (218.00mm x 54.00mm x 20.00mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.63000 | €10.63 |
| Unit Price without VAT: | €10.63000 |
|---|---|
| Unit Price with VAT: | €12.75600 |



