
BCD 200 FO-K-7024 | |
|---|---|
DigiKey Part Number | BCD200FO-K-7024-ND |
Manufacturer | |
Manufacturer Product Number | BCD 200 FO-K-7024 |
Description | FRONT FRAME W/COVER 203X229X19MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Frame 9.016" L x 7.992" W x 0.748" H (229.00mm x 203.00mm x 19.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Frame | |
Features | Compartments | |
For Use With/Related Products | BOCARD 200 System | |
Size / Dimension | 9.016" L x 7.992" W x 0.748" H (229.00mm x 203.00mm x 19.00mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.15000 | €17.15 |
| Unit Price without VAT: | €17.15000 |
|---|---|
| Unit Price with VAT: | €20.58000 |



