
8772 060500 | |
|---|---|
DigiKey Part Number | BEL1128-500-ND |
Manufacturer | |
Manufacturer Product Number | 8772 060500 |
Description | CABLE 3CON 20AWG CHROM SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €900.77000 | €900.77 |
| 2 | €865.55500 | €1,731.11 |
| Unit Price without VAT: | €900.77000 |
|---|---|
| Unit Price with VAT: | €1,080.92400 |




