
8772 060500 | |
|---|---|
DigiKey Part Number | 135-8772060500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8772 060500 |
Description | CABLE 3CON 20AWG CHROM SHLD FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Chrome |
Series | Features Drain Wire |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.218" (5.54mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 5 | €3.36600 | €16.83 |
| 10 | €3.20600 | €32.06 |
| 25 | €3.00360 | €75.09 |
| 50 | €2.85800 | €142.90 |
| 100 | €2.71870 | €271.87 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |




