Similar

7803A 0101000 | |
|---|---|
DigiKey Part Number | BEL29047-ND |
Manufacturer | |
Manufacturer Product Number | 7803A 0101000 |
Description | CABLE TRIAXIAL RG-11 14AWG 1000' |
Customer Reference | |
Detailed Description | Triaxial Cable 14 AWG RG-11 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage Video |
Part Status Obsolete | Features Waterblocked |
Cable Type Triaxial | Conductor Material Copper, Bare |
Cable Group RG-11 | Dielectric Material Polyethylene (PE) |
Wire Gauge 14 AWG | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Copper, Bare |
Jacket (Insulation) Material Polyethylene (PE) | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.475" (12.07mm) | VoP, Velocity of Propagation 84.0 |
Shield Type Braid | Operating Temperature -55°C ~ 80°C |
Impedance 75 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8233 0101000 | Belden Inc. | 0 | BEL29048-ND | €3.47821 | Similar |


