
8233 0101000 | |
|---|---|
DigiKey Part Number | BEL29048-ND |
Manufacturer | |
Manufacturer Product Number | 8233 0101000 |
Description | CABLE TRIAXIAL RG-11 14AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable 14 AWG RG-11 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage Video |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Triaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-11 | Dielectric Diameter 0.285" (7.24mm) |
Wire Gauge 14 AWG | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 80% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.475" (12.07mm) | Operating Temperature -55°C ~ 80°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | €3.47821 | €3,478.21 |
| Unit Price without VAT: | €3.47821 |
|---|---|
| Unit Price with VAT: | €4.17385 |

