SFP1G-SX-85-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 4.032
Unit Price: €24.65000
Datasheet
Transceiver Module Ethernet 1Gbps 850nm 3.3V LC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP1G-SX-85-C

DigiKey Part Number
3441-SFP1G-SX-85-C-ND
Manufacturer
Manufacturer Product Number
SFP1G-SX-85-C
Description
FIBER TXRX SFP 1GBPS 850NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 1Gbps 850nm 3.3V LC Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Ethernet
Packaging
Retail Package
Voltage - Supply
3.3V
Part Status
Obsolete
Connector Type
LC
Data Rate
1Gbps
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFP-1G-SX-MSA-ATATGBICS4.0323441-SFP-1G-SX-MSA-AT-ND€24.65000Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from ATGBICS
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.