
SFP-1G-SX-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-1G-SX-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1G-SX-MSA-AT |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.65000 | €24.65 |
| 50 | €23.45720 | €1,172.86 |
| 150 | €22.18240 | €3,327.36 |
| 1.000 | €20.99253 | €20,992.53 |
| Unit Price without VAT: | €24.65000 |
|---|---|
| Unit Price with VAT: | €29.58000 |

