Parametric Equivalent
Parametric Equivalent

A-WBH-S001DG-08CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S001DG-08CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-08CB01 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-S001DG-08CB02 | Assmann WSW Components | 1.999 | 123-A-WBH-S001DG-08CB02-ND | €0.92000 | Parametric Equivalent |
| 10127816-081LF | Amphenol CS (FCI) | 0 | 609-10127816-081LF-ND | €0.21544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.16622 | €3,324.40 |
| Unit Price without VAT: | €0.16622 |
|---|---|
| Unit Price with VAT: | €0.19946 |



