10127816-081LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €0.16622
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1.999
Unit Price: €0.92000
Datasheet
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127816-081LF

DigiKey Part Number
609-10127816-081LF-ND
Manufacturer
Manufacturer Product Number
10127816-081LF
Description
10127816-081LF-MTK 4.2 DR 08P PL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127816-081LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-WBH-S001DG-08CB01Assmann WSW Components0123-A-WBH-S001DG-08CB01-ND€0.16622Parametric Equivalent
A-WBH-S001DG-08CB02Assmann WSW Components1.999123-A-WBH-S001DG-08CB02-ND€0.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.000€0.21544€646.32
Unit Price without VAT:€0.21544
Unit Price with VAT:€0.25853