Similar
Similar
Similar
Similar

A-2004-2-2-N | |
|---|---|
DigiKey Part Number | A-2004-2-2-N-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-2-2-N |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0950097887 | Molex | 0 | WM14750-ND | €1.11000 | Similar |
| RJE021880210 | Amphenol CS (Commercial Products) | 0 | RJE021880210-ND | €0.68708 | Similar |
| RJE021880310 | Amphenol CS (Commercial Products) | 0 | RJE021880310-ND | €0.67325 | Similar |
| RJE021880410 | Amphenol CS (Commercial Products) | 1.066 | RJE021880410-ND | €1.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.800 | €0.79447 | €6,196.87 |
| Unit Price without VAT: | €0.79447 |
|---|---|
| Unit Price with VAT: | €0.95336 |




