RJE021880310 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €0.68584
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €0.79447
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €0.83243
Datasheet

Similar


Assmann WSW Components
In Stock: 688
Unit Price: €1.39000
Datasheet
Image for RJE021880310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE021880310

DigiKey Part Number
RJE021880310-ND
Manufacturer
Manufacturer Product Number
RJE021880310
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJE021880310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-2004-2-1-NAssmann WSW Components0A-2004-2-1-N-ND€0.68584Similar
A-2004-2-2-NAssmann WSW Components0A-2004-2-2-N-ND€0.79447Similar
A-2004-2-3-NAssmann WSW Components0A-2004-2-3-N-ND€0.83243Similar
A-2004-2-4-N-RAssmann WSW Components688AE10376-ND€1.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.080€0.67325€727.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.67325
Unit Price with VAT:€0.80790