LTC3309AJV-7#WTRMPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 556
Unit Price: €6.38000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 31
Unit Price: €6.38000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3309AJV-7#WTRMPBF

DigiKey Part Number
505-LTC3309AJV-7#WTRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3309AJV-7#WTRMPBF
Description
IC REG BUCK ADJ 6A 12LQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3309AJV-7#WTRMPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2MHz
Part Status
Discontinued at DigiKey
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.25V
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3309AJV#TRMPBFAnalog Devices Inc.556505-LTC3309AJV#TRMPBFCT-ND€6.38000Parametric Equivalent
LTC3309AJV#TRPBFAnalog Devices Inc.31505-LTC3309AJV#TRPBFCT-ND€6.38000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes