Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3309AJV#TRPBF

DigiKey Part Number
505-LTC3309AJV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3309AJV#TRPBFCT-ND - Cut Tape (CT)
505-LTC3309AJV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3309AJV#TRPBF
Description
IC REG BUCK ADJ 6A 12LQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3309AJV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.20000€6.20
10€4.78200€47.82
25€4.42840€110.71
100€4.04410€404.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.66111€9,152.77
Manufacturers Standard Package
Unit Price without VAT:€6.20000
Unit Price with VAT:€7.44000