Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3209EUF-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3209EUF-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3209EUF-2#TRPBF |
Description | IC LED DRV RGLTR I2C 600MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 600mA (Total) 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3209EUF-2#TRPBF Models |
Category | Voltage - Supply (Max) 4.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 600mA (Total) |
Packaging Tape & Reel (TR) | Frequency 850kHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3209EUF-1#PBF | Analog Devices Inc. | 81 | 505-LTC3209EUF-1#PBF-ND | €5.75000 | Parametric Equivalent |
| LTC3209EUF-1#TRPBF | Analog Devices Inc. | 0 | LTC3209EUF-1#TRPBF-ND | €3.26802 | Parametric Equivalent |
| LTC3209EUF-2#PBF | Analog Devices Inc. | 0 | 505-LTC3209EUF-2#PBF-ND | €3.74451 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.26802 | €8,170.05 |
| Unit Price without VAT: | €3.26802 |
|---|---|
| Unit Price with VAT: | €3.92162 |


