


LTC3209EUF-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3209EUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3209EUF-1#PBF |
Description | IC LED DRV RGLTR I2C 600MA 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 600mA (Total) 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3209EUF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 600mA (Total) | |
Frequency | 850kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.75000 | €5.75 |
| 10 | €4.42000 | €44.20 |
| 91 | €3.74451 | €340.75 |
| 182 | €3.60533 | €656.17 |
| 273 | €3.53560 | €965.22 |
| 546 | €3.43337 | €1,874.62 |
| 1.001 | €3.35894 | €3,362.30 |
| 2.548 | €3.26637 | €8,322.71 |
| Unit Price without VAT: | €5.75000 |
|---|---|
| Unit Price with VAT: | €6.90000 |

