Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2631ITS8-HZ12#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2631ITS8-HZ12#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2631ITS8-HZ12#TRPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631ITS8-HZ12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.6µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2631ITS8-HM12#TRMPBF | Analog Devices Inc. | 45 | 505-LTC2631ITS8-HM12#TRMPBFCT-ND | €5.80000 | Parametric Equivalent |
| LTC2631ITS8-HM12#TRPBF | Analog Devices Inc. | 0 | LTC2631ITS8-HM12#TRPBF-ND | €2.87418 | Parametric Equivalent |
| LTC2631ITS8-HZ12#TRMPBF | Analog Devices Inc. | 508 | LTC2631ITS8-HZ12#TRMPBFCT-ND | €5.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.87418 | €7,185.45 |
| Unit Price without VAT: | €2.87418 |
|---|---|
| Unit Price with VAT: | €3.44902 |




