


LTC2631ITS8-HZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2631ITS8-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2631ITS8-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2631ITS8-HZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631ITS8-HZ12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631ITS8-HZ12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.6µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.11000 | €5.11 |
| 10 | €3.91200 | €39.12 |
| 25 | €3.61320 | €90.33 |
| 100 | €3.28480 | €328.48 |
| 250 | €3.15988 | €789.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.03384 | €1,516.92 |
| 1.000 | €2.95616 | €2,956.16 |
| 1.500 | €2.91726 | €4,375.89 |
| 2.500 | €2.87418 | €7,185.45 |
| Unit Price without VAT: | €5.11000 |
|---|---|
| Unit Price with VAT: | €6.13200 |



