LT1621CGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.700
Unit Price: €8.98000
Datasheet
Current Sense Amplifier 2 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1621CGN

DigiKey Part Number
LT1621CGN-ND
Manufacturer
Manufacturer Product Number
LT1621CGN
Description
IC OPAMP CURR SENSE RRO 16SSOP
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1621CGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
4 mA
Voltage - Input Offset
8 mV
Current - Supply
2.8mA (x2 Channels)
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types