Current Sense Amplifier 2 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1621CGN#PBF

DigiKey Part Number
505-LT1621CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1621CGN#PBF
Description
IC CURR SENSE 2 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1621CGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.8mA (x2 Channels)
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SSOP (0.154", 3.90mm Width)
Current - Input Bias
4 mA
Supplier Device Package
16-SSOP
Voltage - Input Offset
8 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.26000€9.26
10€7.23500€72.35
25€6.72960€168.24
100€6.17440€617.44
300€5.86467€1,759.40
500€5.75020€2,875.10
1.000€5.61891€5,618.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.26000
Unit Price with VAT:€11.11200