LT1204CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €12.40200
Datasheet
Video Amp, 1 4:1 Multiplexer-Amplifier 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1204CN

DigiKey Part Number
LT1204CN-ND
Manufacturer
Manufacturer Product Number
LT1204CN
Description
IC VIDEO MUX CFA 75MHZ 4IN 16DIP
Customer Reference
Detailed Description
Video Amp 1 4:1 Multiplexer-Amplifier 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1204CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
4:1 Multiplexer-Amplifier
Output Type
-
Number of Circuits
1
-3db Bandwidth
75 MHz
Slew Rate
1000V/µs
Current - Supply
19 mA
Current - Output / Channel
125 mA
Voltage - Supply, Single/Dual (±)
10V ~ 30V, ±5V ~ 15V
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes