
LT1204CN#PBF | |
|---|---|
DigiKey Part Number | LT1204CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1204CN#PBF |
Description | IC AMP MPLEX AMP 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1204CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | 4:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 75 MHz | |
Slew Rate | 1000V/µs | |
Current - Supply | 19 mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply, Single/Dual (±) | 10V ~ 30V, ±5V ~ 15V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €12.40200 | €620.10 |
| Unit Price without VAT: | €12.40200 |
|---|---|
| Unit Price with VAT: | €14.88240 |

