
EVAL-ADV7283EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7283EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7283EBZ |
Description | EVAL BOARD FOR ADV7283 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7283 - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Category | Function Video Decoder |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADV7283 |
Packaging Box | Primary Attributes 6-Channel (Hex) |
Part Status Active | Contents Board(s) |
Type Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €198.04000 | €198.04 |
| Unit Price without VAT: | €198.04000 |
|---|---|
| Unit Price with VAT: | €237.64800 |


