
ADV7283BCPZ-RL | |
|---|---|
DigiKey Part Number | ADV7283BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7283BCPZ-RL |
Description | IC SDTV DECODER 10BIT 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder Interface 10 b I2C 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7283BCPZ-RL Models |
Category | Sigma Delta No |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 1.89V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Video Decoder | Mounting Type Surface Mount |
Data Interface I2C | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €10.68097 | €53,404.85 |
| Unit Price without VAT: | €10.68097 |
|---|---|
| Unit Price with VAT: | €12.81716 |


