LTC2163 - 16 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1762A-C

DigiKey Part Number
DC1762A-C-ND
Manufacturer
Manufacturer Product Number
DC1762A-C
Description
BOARD DEMO 16BIT 80MSPS LTC2163
Customer Reference
Detailed Description
LTC2163 - 16 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
80M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
113mW @ 80MSPS
Utilized IC / Part
LTC2163
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.