
LTC2163CUK#PBF | |
|---|---|
DigiKey Part Number | LTC2163CUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2163CUK#PBF |
Description | IC ADC 16BIT 48-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2163CUK#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 80M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 48-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-QFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €102.69000 | €102.69 |
| 10 | €86.37000 | €863.70 |
| 52 | €79.71442 | €4,145.15 |
| 104 | €77.71538 | €8,082.40 |
| Unit Price without VAT: | €102.69000 |
|---|---|
| Unit Price with VAT: | €123.22800 |

