DC1332A-C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: €61.14000
Datasheet
LTC2631-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1332A-C

DigiKey Part Number
DC1332A-C-ND
Manufacturer
Manufacturer Product Number
DC1332A-C
Description
EVAL BOARD FOR LTC2631-12
Customer Reference
Detailed Description
LTC2631-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
I2C
Settling Time
4.1µs
DAC Type
Voltage
Utilized IC / Part
LTC2631-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes