LTC2631 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1332B-C

DigiKey Part Number
161-DC1332B-C-ND
Manufacturer
Manufacturer Product Number
DC1332B-C
Description
EVAL BOARD FOR LTC2631
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2631 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
I2C
Settling Time
4.6µs
DAC Type
Voltage
Utilized IC / Part
LTC2631
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€61.14000€61.14
Manufacturers Standard Package
Unit Price without VAT:€61.14000
Unit Price with VAT:€73.36800