ADR06CRZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: €6.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.610
Unit Price: €4.57000
Datasheet

Similar


Texas Instruments
In Stock: 388
Unit Price: €4.29000
Datasheet

Similar


Texas Instruments
In Stock: 2.366
Unit Price: €3.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €4.23000
Datasheet

Similar


Texas Instruments
In Stock: 226
Unit Price: €8.42000
Datasheet

Similar


Texas Instruments
In Stock: 2.750
Unit Price: €7.83000
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA 8-SOIC
Introducing Power by Linear

ADR06CRZ-REEL

DigiKey Part Number
ADR06CRZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR06CRZ-REEL
Description
IC VREF SERIES 0.2% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR06CRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes