Similar
Similar

REF5030AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-27911-2-ND - Tape & Reel (TR) 296-27911-1-ND - Cut Tape (CT) 296-27911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030AQDRQ1 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5030AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.21900 | €32.19 |
| 25 | €2.96640 | €74.16 |
| 100 | €2.68850 | €268.85 |
| 250 | €2.56300 | €640.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.34104 | €5,852.60 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.07600 |










