ADP2108AUJZ-2.3-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.603
Unit Price: €2.07000
Datasheet

Similar


Texas Instruments
In Stock: 1.044
Unit Price: €1.55000
Datasheet

Similar


Texas Instruments
In Stock: 2.427
Unit Price: €1.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.41883
Datasheet

Similar


Texas Instruments
In Stock: 30.110
Unit Price: €1.20000
Datasheet

Similar


Texas Instruments
In Stock: 1.070
Unit Price: €1.40000
Datasheet

Similar


Texas Instruments
In Stock: 48.000
Unit Price: €0.90089
Datasheet

Similar


Texas Instruments
In Stock: 27.549
Unit Price: €1.46000
Datasheet
Buck Switching Regulator IC Positive Fixed 2.3V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 2.3V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

ADP2108AUJZ-2.3-R7

DigiKey Part Number
ADP2108AUJZ-2.3-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2108AUJZ-2.3-R7
Description
IC REG BUCK 2.3V 600MA TSOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.3V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP2108AUJZ-2.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes