
TPS62223DDCR | |
|---|---|
DigiKey Part Number | 296-17025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62223DDCR |
Description | IC REG BUCK 2.3V 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.3V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62223DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.59245 | €1,777.35 |
| 6.000 | €0.57952 | €3,477.12 |
| 9.000 | €0.57305 | €5,157.45 |
| 15.000 | €0.56588 | €8,488.20 |
| Unit Price without VAT: | €0.59245 |
|---|---|
| Unit Price with VAT: | €0.71094 |

