Direct
Parametric Equivalent

ADG919BRM-REEL | |
|---|---|
DigiKey Part Number | ADG919BRM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG919BRM-REEL |
Description | IC RF SWITCH SPDT 2GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG919BRM-REEL Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 17dBm |
Packaging Tape & Reel (TR) | IIP3 36dBm |
Part Status Obsolete | Voltage - Supply 1.65V ~ 2.75V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency Range 0Hz ~ 2GHz | Supplier Device Package 8-MSOP |
Isolation 37dB | Base Product Number |
Insertion Loss 0.8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG919BRMZ | Analog Devices Inc. | 54 | ADG919BRMZ-ND | €4.04000 | Direct |
| ADG919BRMZ-REEL7 | Analog Devices Inc. | 1.848 | 505-ADG919BRMZ-REEL7CT-ND | €4.04000 | Parametric Equivalent |


