RF Switch IC General Purpose SPDT 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG919BRMZ-REEL7

DigiKey Part Number
505-ADG919BRMZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG919BRMZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADG919BRMZ-REEL7
Description
IC RF SWITCH SPDT 2GHZ 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 2 GHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG919BRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
1GHz
Manufacturer
Analog Devices Inc.
P1dB
17dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
IIP3
36dBm
Part Status
Active
Voltage - Supply
1.65V ~ 2.75V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Frequency Range
0Hz ~ 2GHz
Supplier Device Package
8-MSOP
Isolation
37dB
Base Product Number
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.04000€4.04
10€3.06600€30.66
25€2.82360€70.59
100€2.55770€255.77
250€2.43080€607.70
500€2.35434€1,177.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.29139€2,291.39
2.000€2.23959€4,479.18
3.000€2.21364€6,640.92
Manufacturers Standard Package
Unit Price without VAT:€4.04000
Unit Price with VAT:€4.84800